



31188106 | |
|---|---|
DigiKey Part Number | 1849-1148-ND |
Manufacturer | |
Manufacturer Product Number | 31188106 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Tail Length | 0.134" (3.40mm) | |
Insulation Height | 0.272" (6.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,37000 Kč | 34,37 Kč |
| 10 | 29,26600 Kč | 292,66 Kč |
| 100 | 24,87310 Kč | 2 487,31 Kč |
| 500 | 22,20186 Kč | 11 100,93 Kč |
| 1 000 | 21,14203 Kč | 21 142,03 Kč |
| 5 000 | 18,87369 Kč | 94 368,45 Kč |
| 10 000 | 17,97390 Kč | 179 739,00 Kč |
| Unit Price without VAT: | 34,37000 Kč |
|---|---|
| Unit Price with VAT: | 41,58770 Kč |




