31157106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31157106
31157106
31157106

31157106

DigiKey Part Number
1849-1084-ND
Manufacturer
Manufacturer Product Number
31157106
Description
TERM BLOCK PLUG 6POS 5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Panel Mount, Snap-In
Current - IEC
-
Current - UL
5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M3
Torque - Screw
0.5 Nm (4.4 Lb-In)
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 039
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,05000 Kč58,05 Kč
1041,48700 Kč414,87 Kč
2536,19400 Kč904,85 Kč
5032,84440 Kč1 642,22 Kč
10030,04180 Kč3 004,18 Kč
25027,10024 Kč6 775,06 Kč
50025,37458 Kč12 687,29 Kč
1 00024,00638 Kč24 006,38 Kč
5 00021,86848 Kč109 342,40 Kč
Manufacturers Standard Package
Unit Price without VAT:58,05000 Kč
Unit Price with VAT:70,24050 Kč