4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Panel Mount, Snap-In
31157104
31157104

31157104

DigiKey Part Number
1849-1077-ND
Manufacturer
Manufacturer Product Number
31157104
Description
TERM BLOCK PLUG 4POS 5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Panel Mount, Snap-In
Current - IEC
-
Current - UL
5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M3
Torque - Screw
0.5 Nm (4.4 Lb-In)
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 119
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,63000 Kč40,63 Kč
1029,34400 Kč293,44 Kč
2525,56320 Kč639,08 Kč
5023,13400 Kč1 156,70 Kč
10021,07740 Kč2 107,74 Kč
25018,89784 Kč4 724,46 Kč
50017,61000 Kč8 805,00 Kč
1 00016,58340 Kč16 583,40 Kč
5 00014,96954 Kč74 847,70 Kč
Manufacturers Standard Package
Unit Price without VAT:40,63000 Kč
Unit Price with VAT:49,16230 Kč