
142M2X59050 | |
|---|---|
DigiKey Part Number | 1849-142M2X59050-ND |
Manufacturer | |
Manufacturer Product Number | 142M2X59050 |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer METZ CONNECT USA Inc. | Color Green |
Packaging Bag | Shielding Shielded |
Part Status Active | Usage Cat6a, Industrial Environments |
Connector Type Circular 08 pos Male, Right Angle to RJ45, 8p8c | Base Product Number |
Length 16.40' (5.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 999,43000 Kč | 1 999,43 Kč |
| 10 | 1 699,51500 Kč | 16 995,15 Kč |
| 25 | 1 593,21080 Kč | 39 830,27 Kč |
| 50 | 1 517,25240 Kč | 75 862,62 Kč |
| 100 | 1 444,93330 Kč | 144 493,33 Kč |
| Unit Price without VAT: | 1 999,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 419,31030 Kč |




