
142M2X15010 | |
|---|---|
DigiKey Part Number | 1849-1006-ND |
Manufacturer | |
Manufacturer Product Number | 142M2X15010 |
Description | CBL ASSY CIRC 8P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer METZ CONNECT USA Inc. | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Usage Cat6 |
Connector Type Circular 08 pos Male to RJ45, 8p8c | Base Product Number |
Length 3.28' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 378,10000 Kč | 1 378,10 Kč |
| 10 | 1 171,35200 Kč | 11 713,52 Kč |
| 25 | 1 118,62240 Kč | 27 965,56 Kč |
| Unit Price without VAT: | 1 378,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 667,50100 Kč |




