142M1D15020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 1 026,82000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 580,05500 Kč

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 075,66000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 682,74000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 598,33000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 793
Unit Price: 576,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 058,60000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 239,96792 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 509,68833 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 404,80667 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 236,26667 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 276,64750 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 286,78667 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 1 343,62000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142M1D15020

DigiKey Part Number
1849-142M1D15020-ND
Manufacturer
Manufacturer Product Number
142M1D15020
Description
CONNECTION LINE M12 PLUG STRAIGH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
6.56' (2.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 093,76000 Kč1 093,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 093,76000 Kč
Unit Price with VAT:1 323,44960 Kč