1416242 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 073,00000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 193
Unit Price: 574,72000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: 1 319,93000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 576,15200 Kč

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 725,41000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 638,47000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 638,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 056,07500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 300,89583 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 508,35667 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 403,57667 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 297,20417 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 339,56750 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2
Unit Price: 820,39000 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416242

DigiKey Part Number
277-1416242-ND
Manufacturer
Manufacturer Product Number
1416242
Description
CBL ASSY CIRC 4P M TO RJ45 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
6.56' (2.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 340,30000 Kč1 340,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 340,30000 Kč
Unit Price with VAT:1 621,76300 Kč