141N113K13K20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 1 141,24000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 232,43600 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 21
Unit Price: 655,98000 Kč
Datasheet
Image for 141N113K13K20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141N113K13K20

DigiKey Part Number
1849-141N113K13K20-ND
Manufacturer
Manufacturer Product Number
141N113K13K20
Description
E-DAT INDUSTRY PATCH CORD V6 IP6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
METZ CONNECT USA Inc.
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
141N113K10020METZ CONNECT USA Inc.01849-141N113K10020-ND1 141,24000 KčParametric Equivalent
09457011565HARTING009457011565-ND1 232,43600 KčParametric Equivalent
09474747203HARTING211195-7751-ND655,98000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 578,63000 Kč1 578,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 578,63000 Kč
Unit Price with VAT:1 910,14230 Kč