Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09474747203

DigiKey Part Number
1195-7751-ND
Manufacturer
Manufacturer Product Number
09474747203
Description
HA-VIS SMART PATCH CABLE CAT6 Y
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1642,96000 Kč642,96 Kč
10546,51500 Kč5 465,15 Kč
25512,30080 Kč12 807,52 Kč
50487,86340 Kč24 393,17 Kč
100464,59540 Kč46 459,54 Kč
250435,53884 Kč108 884,71 Kč
500418,91010 Kč209 455,05 Kč
Manufacturers Standard Package
Unit Price without VAT:642,96000 Kč
Unit Price with VAT:777,98160 Kč