Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8.1 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8.1 IDC
130H405032-E
130H405032-E

130H405032-E

DigiKey Part Number
1849-1381-ND
Manufacturer
Manufacturer Product Number
130H405032-E
Description
40G RJ45 FIELD PLUG PRO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8.1 IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP20
Manufacturer
METZ CONNECT USA Inc.
Termination
IDC
Packaging
Bulk
Length
1.960" (49.78mm)
Part Status
Active
Color
Blue
Connector Type
Plug
Wire Gauge
22-27 AWG
Cable Type
Round Cable, Solid or Stranded Wires
Contact Finish
Gold
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Tin Bronze
Features
Housing, Locking Hook, Strain Relief
Voltage Rating
50V
Shielding
Shielded
Housing Material
Zinc Die Cast
Ratings
Cat8.1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1506,47000 Kč506,47 Kč
10430,41700 Kč4 304,17 Kč
30398,30400 Kč11 949,12 Kč
50384,20880 Kč19 210,44 Kč
100365,87970 Kč36 587,97 Kč
250342,99476 Kč85 748,69 Kč
500326,64572 Kč163 322,86 Kč
Manufacturers Standard Package
Unit Price without VAT:506,47000 Kč
Unit Price with VAT:612,82870 Kč