
130B11D11002-E | |
|---|---|
DigiKey Part Number | 1849-130B11D11002-E-ND |
Manufacturer | |
Manufacturer Product Number | 130B11D11002-E |
Description | WALL OUTLET, JUNCTION BOX, ZINC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer METZ CONNECT USA Inc. | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount | Housing Material Plastic |
Orientation 45° Angle | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1309107003-E | METZ CONNECT USA Inc. | 32 | 1849-1309107003-E-ND | 776,09000 Kč | Parametric Equivalent |
| 1309415003-E | METZ CONNECT USA Inc. | 2 | 1849-1309415003-E-ND | 1 016,93000 Kč | Parametric Equivalent |
| 130B11D10002-E | METZ CONNECT USA Inc. | 2 | 1849-130B11D10002-E-ND | 706,58000 Kč | Parametric Equivalent |
| 130B11D11102-E | METZ CONNECT USA Inc. | 2 | 1849-130B11D11102-E-ND | 547,63000 Kč | Parametric Equivalent |
| 130B11D11200-E | METZ CONNECT USA Inc. | 2 | 1849-130B11D11200-E-ND | 514,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,62000 Kč | 572,62 Kč |
| 10 | 486,62900 Kč | 4 866,29 Kč |
| 30 | 450,33000 Kč | 13 509,90 Kč |
| 50 | 434,39400 Kč | 21 719,70 Kč |
| 100 | 413,67320 Kč | 41 367,32 Kč |
| 250 | 387,80116 Kč | 96 950,29 Kč |
| 500 | 369,31702 Kč | 184 658,51 Kč |
| Unit Price without VAT: | 572,62000 Kč |
|---|---|
| Unit Price with VAT: | 692,87020 Kč |

