Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130B11D10002-E

DigiKey Part Number
1849-130B11D10002-E-ND
Manufacturer
Manufacturer Product Number
130B11D10002-E
Description
WALL OUTLET, JUNCTION BOX, ZINC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
METZ CONNECT USA Inc.
Shielding
Shielded
Packaging
Bulk
Ratings
Cat6
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Ingress Protection
IP20
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Tab Direction
User Selectable
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Mounting Type
Panel Mount
Housing Material
Polyamide (PA66), Nylon 6/6
Orientation
45° Angle
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1309107003-EMETZ CONNECT USA Inc.321849-1309107003-E-ND776,09000 KčParametric Equivalent
1309415003-EMETZ CONNECT USA Inc.21849-1309415003-E-ND1 016,93000 KčParametric Equivalent
130B11D11002-EMETZ CONNECT USA Inc.41849-130B11D11002-E-ND572,62000 KčParametric Equivalent
130B11D11102-EMETZ CONNECT USA Inc.21849-130B11D11102-E-ND547,63000 KčParametric Equivalent
130B11D11200-EMETZ CONNECT USA Inc.21849-130B11D11200-E-ND514,66000 KčParametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1706,58000 Kč706,58 Kč
10600,52200 Kč6 005,22 Kč
30555,74000 Kč16 672,20 Kč
50536,07480 Kč26 803,74 Kč
100510,51180 Kč51 051,18 Kč
250478,58976 Kč119 647,44 Kč
Manufacturers Standard Package
Unit Price without VAT:706,58000 Kč
Unit Price with VAT:854,96180 Kč