Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 1309121200-E | |
|---|---|
| DigiKey Part Number | 1849-1309121200-E-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1309121200-E | 
| Description | E-DAT MODUL 2 PORT UP0 CAT.6A | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6a | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | METZ CONNECT USA Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Number of Ports | 2 | |
| Number of Rows | 1 | |
| Mounting Type | Wall Plate | |
| Orientation | 90° Angle (Right) | |
| Termination | IDC | |
| Shielding | Shielded | |
| Ratings | Cat6a | |
| Features | - | |
| LED Color | Does Not Contain LED | |
| Ingress Protection | IP20 | |
| Tab Direction | Up | |
| Contact Material | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Housing Material | - | |
| Operating Temperature | -40°C ~ 70°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 657,38600 Kč | 6 573,86 Kč | 
| Unit Price without VAT: | 657,38600 Kč | 
|---|---|
| Unit Price with VAT: | 795,43706 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic