Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1309121002-E | |
|---|---|
DigiKey Part Number | 1849-1309121002-E-ND |
Manufacturer | |
Manufacturer Product Number | 1309121002-E |
Description | E-DAT MODUL 2 PORT UP CAT.6A, PU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Wall Plate | |
Orientation | 90° Angle (Right) | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Up | |
Contact Material | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Plastic | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 711,49000 Kč | 7 114,90 Kč |
| Unit Price without VAT: | 711,49000 Kč |
|---|---|
| Unit Price with VAT: | 860,90290 Kč |

