13084U1088-E is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
13084V1088-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13084U1088-E

DigiKey Part Number
1849-13084U1088-E-ND
Manufacturer
Manufacturer Product Number
13084U1088-E
Description
RJ45 PATCH CORD, CAT 6, ULTRAFLE
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
White
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.