
11050208 | |
|---|---|
DigiKey Part Number | 1849-11050208-ND |
Manufacturer | |
Manufacturer Product Number | 11050208 |
Description | PTI-C12, 230 V AC (INTERFACE MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 20mA, 0 ~ 10V | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V | |
Isolation | 1000V | |
Features | - | |
Voltage - Supply | 230VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 668,30000 Kč | 2 668,30 Kč |
| Unit Price without VAT: | 2 668,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 228,64300 Kč |











