
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.047" (1.20mm) | |
Length | 0.197" (5.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MX-500, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,41000 Kč | 1 098,41 Kč |
| 5 | 996,86000 Kč | 4 984,30 Kč |
| 10 | 956,03900 Kč | 9 560,39 Kč |
| 25 | 904,63600 Kč | 22 615,90 Kč |
| 50 | 879,81620 Kč | 43 990,81 Kč |
| Unit Price without VAT: | 1 098,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 329,07610 Kč |





