Soldering Tip Chisel For MX-500, MX-5200, MX-H2-UF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFTC-7CH06

DigiKey Part Number
5358-UFTC-7CH06-ND
Manufacturer
Manufacturer Product Number
UFTC-7CH06
Description
ULTRAFINE SOLDERING CARTRIDGE, C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For MX-500, MX-5200, MX-H2-UF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.024" (0.60mm)
Length
0.197" (5.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
775°F (413°C)
For Use With/Related Products
MX-500, MX-5200, MX-H2-UF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 098,41000 Kč1 098,41 Kč
5996,86000 Kč4 984,30 Kč
10956,03900 Kč9 560,39 Kč
25904,63600 Kč22 615,90 Kč
50879,81620 Kč43 990,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 098,41000 Kč
Unit Price with VAT:1 329,07610 Kč