
STTC-198 | |
|---|---|
DigiKey Part Number | 5358-STTC-198-ND |
Manufacturer | |
Manufacturer Product Number | STTC-198 |
Description | CHISEL (STTC), 30 BENT, (W X L) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.071" (1.80mm) |
Series | Length 0.394" (10.00mm) |
Packaging Box | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Tip Type Rework |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,40000 Kč | 896,40 Kč |
| 5 | 813,46200 Kč | 4 067,31 Kč |
| 10 | 780,16000 Kč | 7 801,60 Kč |
| 25 | 738,21400 Kč | 18 455,35 Kč |
| 50 | 707,98540 Kč | 35 399,27 Kč |
| 100 | 701,33740 Kč | 70 133,74 Kč |
| Unit Price without VAT: | 896,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 084,64400 Kč |






