Soldering Tip Chisel For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-137P

DigiKey Part Number
5358-STTC-137P-ND
Manufacturer
Manufacturer Product Number
STTC-137P
Description
CHISEL (STTC), POWER, (W X L) 1.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Soldering
Manufacturer
Metcal
Tip Shape
Chisel
Series
Height
0.071" (1.80mm)
Packaging
Box
Length
0.390" (9.91mm)
Part Status
Active
Tip Chip Size
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1896,40000 Kč896,40 Kč
5813,46200 Kč4 067,31 Kč
10780,16000 Kč7 801,60 Kč
25738,21400 Kč18 455,35 Kč
50707,98540 Kč35 399,27 Kč
100701,33740 Kč70 133,74 Kč
Manufacturers Standard Package
Unit Price without VAT:896,40000 Kč
Unit Price with VAT:1 084,64400 Kč