
STTC-125P | |
|---|---|
DigiKey Part Number | 5358-STTC-125P-ND |
Manufacturer | |
Manufacturer Product Number | STTC-125P |
Description | CHISEL (STTC), POWER, (W X L) 1. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.039" (1.00mm) |
Series | Length 0.358" (9.10mm) |
Packaging Box | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 958,56000 Kč | 958,56 Kč |
| 5 | 869,90600 Kč | 4 349,53 Kč |
| 10 | 834,29300 Kč | 8 342,93 Kč |
| 25 | 789,43240 Kč | 19 735,81 Kč |
| 50 | 757,10800 Kč | 37 855,40 Kč |
| 100 | 755,93220 Kč | 75 593,22 Kč |
| Unit Price without VAT: | 958,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 159,85760 Kč |











