
STTC-045 | |
---|---|
DigiKey Part Number | 5358-STTC-045-ND |
Manufacturer | |
Manufacturer Product Number | STTC-045 |
Description | CONICAL (STTC), NARROW, ( X L) 0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | 0.031" (0.80mm) | |
Length | 0.579" (14.70mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 846,95000 Kč | 846,95 Kč |
Unit Price without VAT: | 846,95000 Kč |
---|---|
Unit Price with VAT: | 1 024,80950 Kč |