STTC-007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-007

DigiKey Part Number
5358-STTC-007-ND
Manufacturer
Manufacturer Product Number
STTC-007
Description
CONICAL (STTC), ( X L) 1.0 MM X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Conical For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Conical
Height
-
Width
-
Length
0.660" (16.76mm)
Diameter
0.040" (1.02mm)
Tip Chip Size
-
Temperature Range
675°F (357°C)
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 223,97000 Kč1 223,97 Kč
51 110,65600 Kč5 553,28 Kč
101 065,18400 Kč10 651,84 Kč
251 026,91920 Kč25 672,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 223,97000 Kč
Unit Price with VAT:1 481,00370 Kč