
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.031" (0.80mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,97000 Kč | 845,97 Kč |
| Unit Price without VAT: | 845,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 023,62370 Kč |







