
SMTC-8167 | |
|---|---|
DigiKey Part Number | 5358-SMTC-8167-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-8167 |
Description | SMTC REWORK CARTRIDGE, DRAG SOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Hoof |
Manufacturer Metcal | Length 0.650" (16.50mm) |
Series | Diameter 0.060" (1.52mm) |
Packaging Box | Temperature Range 950°F (510°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Tip Type Rework |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,10000 Kč | 1 601,10 Kč |
| 5 | 1 453,06200 Kč | 7 265,31 Kč |
| 10 | 1 393,55300 Kč | 13 935,53 Kč |
| 25 | 1 369,06960 Kč | 34 226,74 Kč |
| Unit Price without VAT: | 1 601,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 937,33100 Kč |





