
STTC-890 | |
|---|---|
DigiKey Part Number | 5358-STTC-890-ND |
Manufacturer | |
Manufacturer Product Number | STTC-890 |
Description | CONICAL (STTC), NARROW, LONG REA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Conical For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Conical |
Manufacturer Metcal | Length 0.520" (13.21mm) |
Series | Diameter 0.010" (0.25mm) |
Packaging Box | Temperature Range 950°F (510°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Tip Type Rework |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,19000 Kč | 1 018,19 Kč |
| 5 | 923,91200 Kč | 4 619,56 Kč |
| 10 | 886,07400 Kč | 8 860,74 Kč |
| 25 | 838,42480 Kč | 20 960,62 Kč |
| 50 | 808,42720 Kč | 40 421,36 Kč |
| Unit Price without VAT: | 1 018,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 232,00990 Kč |











