
SMTC-164 | |
|---|---|
DigiKey Part Number | 5358-SMTC-164-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-164 |
Description | SMTC REWORK CARTRIDGE, BLADE, 5. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Blade For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Blade | |
Height | - | |
Width | - | |
Length | 0.200" (5.08mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 734°F (390°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 698,66000 Kč | 2 698,66 Kč |
| Unit Price without VAT: | 2 698,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 265,37860 Kč |








