
SMTC-102 | |
|---|---|
DigiKey Part Number | 5358-SMTC-102-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-102 |
Description | SMTC REWORK CARTRIDGE, SLOT, CHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Slot For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Type Rework |
Manufacturer Metcal | Tip Shape Slot |
Series | Temperature Range 775°F (413°C) |
Packaging Box | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 579,47000 Kč | 1 579,47 Kč |
| 5 | 1 433,28200 Kč | 7 166,41 Kč |
| 10 | 1 374,57100 Kč | 13 745,71 Kč |
| 25 | 1 348,07160 Kč | 33 701,79 Kč |
| Unit Price without VAT: | 1 579,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 911,15870 Kč |







