Rework Tip Chisel For MFR-1110, MFR-1161, MFR-1351, MFR-2211, MFR-2241, MFR-H1-SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-CH30

DigiKey Part Number
5358-SFP-CH30-ND
Manufacturer
Manufacturer Product Number
SFP-CH30
Description
SFP SOLDERING CARTRIDGE, CHISEL,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Chisel For MFR-1110, MFR-1161, MFR-1351, MFR-2211, MFR-2241, MFR-H1-SC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Chisel
Height
-
Width
0.120" (3.05mm)
Length
0.430" (10.92mm)
Diameter
-
Tip Chip Size
-
Temperature Range
790°F (421°C)
For Use With/Related Products
MFR-1110, MFR-1161, MFR-1351, MFR-2211, MFR-2241, MFR-H1-SC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1738,29000 Kč738,29 Kč
5670,00400 Kč3 350,02 Kč
10642,56000 Kč6 425,60 Kč
25608,00120 Kč15 200,03 Kč
50583,10600 Kč29 155,30 Kč
100564,84620 Kč56 484,62 Kč
Manufacturers Standard Package
Unit Price without VAT:738,29000 Kč
Unit Price with VAT:893,33090 Kč