Rework Tip Conical, Bent 30° For CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTTC-801B

DigiKey Part Number
5358-PTTC-801B-ND
Manufacturer
Manufacturer Product Number
PTTC-801B
Description
PTTC SOLDER TWEEZER CARTRIDGE, B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Conical, Bent 30° For CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Conical, Bent 30°
Height
-
Width
-
Length
0.560" (14.22mm)
Diameter
0.016" (0.40mm)
Tip Chip Size
-
Temperature Range
950°F (510°C)
For Use With/Related Products
CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 407,00000 Kč2 407,00 Kč
52 184,33800 Kč10 921,69 Kč
102 110,32000 Kč21 103,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2 407,00000 Kč
Unit Price with VAT:2 912,47000 Kč