
PTC-7FB1235R | |
|---|---|
DigiKey Part Number | 5358-PTC-7FB1235R-ND |
Manufacturer | |
Manufacturer Product Number | PTC-7FB1235R |
Description | TWEEZER CARTRIDGE, BENT 30 DEG, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Blade For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Blade | |
Height | - | |
Width | 0.126" (3.20mm) | |
Length | 0.476" (12.10mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 359,76000 Kč | 2 359,76 Kč |
| Unit Price without VAT: | 2 359,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 855,30960 Kč |





