
PTTC-801 | |
|---|---|
DigiKey Part Number | 5358-PTTC-801-ND |
Manufacturer | |
Manufacturer Product Number | PTTC-801 |
Description | PTTC SOLDER TWEEZER CARTRIDGE, C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Tweezer For CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Tweezer | |
Height | - | |
Width | - | |
Length | 0.750" (19.05mm) | |
Diameter | 0.016" (0.40mm) | |
Tip Chip Size | - | |
Temperature Range | 950°F (510°C) | |
For Use With/Related Products | CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 407,00000 Kč | 2 407,00 Kč |
| 5 | 2 184,33800 Kč | 10 921,69 Kč |
| 10 | 2 110,32000 Kč | 21 103,20 Kč |
| Unit Price without VAT: | 2 407,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 912,47000 Kč |



