
HN-120KIT-6 | |
|---|---|
DigiKey Part Number | 5358-HN-120KIT-6-ND |
Manufacturer | |
Manufacturer Product Number | HN-120KIT-6 |
Description | PACK 6 NOZZLES, 1.5, 2, 2.5, 3, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For CV-500, CV-5200, MX-500, MX-5000, MX-5200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | CV-500, CV-5200, MX-500, MX-5000, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 176,90000 Kč | 1 176,90 Kč |
| Unit Price without VAT: | 1 176,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 424,04900 Kč |


