Rework (Hot Air) 200W 1 110V ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCT2-200-11

DigiKey Part Number
5358-HCT2-200-11-ND
Manufacturer
Manufacturer Product Number
HCT2-200-11
Description
DIGITAL HOT AIR SYSTEM, 110 V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework (Hot Air) 200W 1 110V ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Type
Rework (Hot Air)
Wattage
200W
Voltage - Input
110V
Plug Type
-
Voltage - Output
-
Number of Channels
1
Control/Display Type
None
Includes
Soldering Pencil
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
50°F ~ 104°F (10°C ~ 40°C)
Features
ESD Safe
Tip Cleaner
Scouring Pad and Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 903,60000 Kč16 903,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16 903,60000 Kč
Unit Price with VAT:20 453,35600 Kč