Solder Pot 300W 1 High/Low Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV-PS5200

DigiKey Part Number
5358-CV-PS5200-ND
Manufacturer
Manufacturer Product Number
CV-PS5200
Description
80 WATT CONNECTIONVALIDATION (C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solder Pot 300W 1 High/Low Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Type
Solder Pot
Wattage
300W
Voltage - Input
-
Plug Type
Not Included
Voltage - Output
-
Number of Channels
1
Control/Display Type
Analog
Includes
Crucible Pot
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
50°F ~ 104°F (10°C ~ 40°C)
Features
High/Low Switch
Tip Cleaner
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 650,35000 Kč19 650,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19 650,35000 Kč
Unit Price with VAT:23 776,92350 Kč