


Category | Plug Type Included, Not Specified |
Manufacturer Metcal | Voltage - Output 24V |
Series | Number of Channels 1 |
Packaging Box | Control/Display Type Digital |
Part Status Active | Workstand Included, Not Specified |
Type Rework, Soldering | Temperature Range 50°F ~ 104°F (10°C ~ 40°C) |
Wattage 700W | Features ESD Safe |
Voltage - Input 220V | Tip Cleaner Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 370,66000 Kč | 19 370,66 Kč |
| Unit Price without VAT: | 19 370,66000 Kč |
|---|---|
| Unit Price with VAT: | 23 438,49860 Kč |


