
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 20 | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | Pink | |
Number of Pieces | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,84000 Kč | 808,84 Kč |
| 5 | 733,92200 Kč | 3 669,61 Kč |
| 10 | 711,83200 Kč | 7 118,32 Kč |
| Unit Price without VAT: | 808,84000 Kč |
|---|---|
| Unit Price with VAT: | 978,69640 Kč |


