
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 20 | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | Pink | |
Number of Pieces | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,22000 Kč | 644,22 Kč |
| 5 | 584,54200 Kč | 2 922,71 Kč |
| 10 | 560,60500 Kč | 5 606,05 Kč |
| 25 | 552,24760 Kč | 13 806,19 Kč |
| Unit Price without VAT: | 644,22000 Kč |
|---|---|
| Unit Price with VAT: | 779,50620 Kč |



