Fuse Holder 30 A 1000V 2 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USM2I

DigiKey Part Number
2378-USM2I-ND
Manufacturer
Manufacturer Product Number
USM2I
Description
600V 30A 2P MID ULTSFE W/IND
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 1000V 2 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
2
Voltage
Orientation
Vertical
Termination Style
Screw Terminal, Pressure Plate
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 803,65000 Kč2 803,65 Kč
52 324,76200 Kč11 623,81 Kč
102 143,64800 Kč21 436,48 Kč
501 772,62480 Kč88 631,24 Kč
1001 631,71180 Kč163 171,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2 803,65000 Kč
Unit Price with VAT:3 392,41650 Kč