
TRM3 | |
|---|---|
DigiKey Part Number | 2378-TRM3-ND |
Manufacturer | |
Manufacturer Product Number | TRM3 |
Description | 250V 3A 1 1/2X13/32 MID TD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,86000 Kč | 297,86 Kč |
| 5 | 247,17000 Kč | 1 235,85 Kč |
| 10 | 228,05600 Kč | 2 280,56 Kč |
| 50 | 189,04580 Kč | 9 452,29 Kč |
| 100 | 174,28140 Kč | 17 428,14 Kč |
| 250 | 156,40572 Kč | 39 101,43 Kč |
| 500 | 144,01568 Kč | 72 007,84 Kč |
| 1 000 | 133,94915 Kč | 133 949,15 Kč |
| Unit Price without VAT: | 297,86000 Kč |
|---|---|
| Unit Price with VAT: | 360,41060 Kč |



