
TRM10 | |
|---|---|
DigiKey Part Number | 2378-TRM10-ND |
Manufacturer | |
Manufacturer Product Number | TRM10 |
Description | 250V 10A 1 1/2X13/32 MID TD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,02000 Kč | 297,02 Kč |
| 5 | 246,41200 Kč | 1 232,06 Kč |
| 10 | 227,38200 Kč | 2 273,82 Kč |
| 50 | 188,48180 Kč | 9 424,09 Kč |
| 100 | 173,76140 Kč | 17 376,14 Kč |
| 250 | 155,94008 Kč | 38 985,02 Kč |
| 500 | 143,58710 Kč | 71 793,55 Kč |
| 1 000 | 133,50963 Kč | 133 509,63 Kč |
| Unit Price without VAT: | 297,02000 Kč |
|---|---|
| Unit Price with VAT: | 359,39420 Kč |




