
MPDB69600 | |
|---|---|
DigiKey Part Number | 2378-MPDB69600-ND |
Manufacturer | |
Manufacturer Product Number | MPDB69600 |
Description | PWR DIS BLK AL LG 350A AD 20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adder Pole Power Distribution Block 350 A 1000 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | Adder | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 20 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14CU/AL | |
Load Side Wire/Stud Size | 10 - #14CU/AL | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 350 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 3 172,75667 Kč | 19 036,54 Kč |
| Unit Price without VAT: | 3 172,75667 Kč |
|---|---|
| Unit Price with VAT: | 3 839,03557 Kč |



