
| ATMR25 | |
|---|---|
| DigiKey Part Number | 2378-ATMR25-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATMR25 | 
| Description | 600V 25A CC FUSE | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | 25A 600 VAC 600 VDC Fuse Cartridge Requires Holder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Requires Holder | |
| Fuse Type | Cartridge | |
| Current Rating (Amps) | 25A | |
| Voltage Rating - AC | 600 VAC | |
| Voltage Rating - DC | 600 VDC | |
| Response Time | Fast Blow | |
| Applications | Electrical, Industrial | |
| Features | - | |
| Class | CC | |
| Approval Agency | CSA, UL | |
| Operating Temperature | - | |
| Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
| Package / Case | 5AG, 10mm x 38.1mm | |
| Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
| Grade | - | |
| Qualification | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 695,75000 Kč | 695,75 Kč | 
| 5 | 577,28400 Kč | 2 886,42 Kč | 
| 10 | 532,55000 Kč | 5 325,50 Kč | 
| 50 | 441,12460 Kč | 22 056,23 Kč | 
| 100 | 406,47430 Kč | 40 647,43 Kč | 
| 250 | 364,49032 Kč | 91 122,58 Kč | 
| 500 | 340,73196 Kč | 170 365,98 Kč | 
| Unit Price without VAT: | 695,75000 Kč | 
|---|---|
| Unit Price with VAT: | 841,85750 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic