AJT15 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 5
Unit Price: 2 445,17000 Kč
Datasheet
New at DigiKey
AJT15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJT15

DigiKey Part Number
2378-AJT15-ND
Manufacturer
Manufacturer Product Number
AJT15
Description
FUSE, CLASS J T/D FUSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15A 600 VAC 400 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
400 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.827" Dia x 2.244" L (21.00mm x 57.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10738,07200 Kč7 380,72 Kč
Manufacturers Standard Package
Unit Price without VAT:738,07200 Kč
Unit Price with VAT:893,06712 Kč