
60608T | |
|---|---|
DigiKey Part Number | 2378-60608T-ND |
Manufacturer | |
Manufacturer Product Number | 60608T |
Description | FUSE BLOCK,CLASS T,SPRING REINFO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 1.56" L (20.65mm x 39.7mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 921,02000 Kč | 1 921,02 Kč |
| 5 | 1 593,19800 Kč | 7 965,99 Kč |
| 10 | 1 469,32000 Kč | 14 693,20 Kč |
| 50 | 1 215,64040 Kč | 60 782,02 Kč |
| 100 | 1 119,34620 Kč | 111 934,62 Kč |
| Unit Price without VAT: | 1 921,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 324,43420 Kč |


