
1SC375 | |
|---|---|
DigiKey Part Number | 2378-1SC375-ND |
Manufacturer | |
Manufacturer Product Number | 1SC375 |
Description | FUSEHOLDER,MODULAR SEMICONDUCTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 800 A 1500V 1 Circuit Bolt Down Panel Mount |
Datasheet | Datasheet |
Category | Fuseholder Type Block |
Mfr | Number of Circuits 1 |
Packaging Bag | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Bolt Down |
Current Rating (Amps) 800 A | Contact Material Steel |
For Use With/Related Products MEV70A, MEV100A, MF-A | Contact Finish Zinc |
Fuse Type Bolt Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,95000 Kč | 1 071,95 Kč |
| 5 | 889,18200 Kč | 4 445,91 Kč |
| 10 | 820,22400 Kč | 8 202,24 Kč |
| 50 | 679,14260 Kč | 33 957,13 Kč |
| 100 | 625,64380 Kč | 62 564,38 Kč |
| 250 | 560,79780 Kč | 140 199,45 Kč |
| Unit Price without VAT: | 1 071,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 297,05950 Kč |


