
1SC250 | |
|---|---|
DigiKey Part Number | 2378-1SC250-ND |
Manufacturer | |
Manufacturer Product Number | 1SC250 |
Description | FUSEHOLDER,MODULAR SEMICONDUCTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 1 kA 1500V 1 Circuit Bolt Down Panel Mount |
Datasheet | Datasheet |
Category | Fuseholder Type Block |
Mfr | Number of Circuits 1 |
Packaging Bag | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Bolt Down |
Current Rating (Amps) 1 kA | Contact Material Steel |
For Use With/Related Products MEV70A, MEV100A, MF-A | Contact Finish Zinc |
Fuse Type Bolt Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,69000 Kč | 990,69 Kč |
| 5 | 821,86200 Kč | 4 109,31 Kč |
| 10 | 758,13300 Kč | 7 581,33 Kč |
| 50 | 627,78980 Kč | 31 389,49 Kč |
| 100 | 578,36470 Kč | 57 836,47 Kč |
| 250 | 518,46412 Kč | 129 616,03 Kč |
| Unit Price without VAT: | 990,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 198,73490 Kč |


