
AM1193 | |
|---|---|
DigiKey Part Number | 2977-AM1193TR-ND - Tape & Reel (TR) 2977-AM1193CT-ND - Cut Tape (CT) 2977-AM1193DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM1193 |
Description | 0.02 TO 6 GHZ MEDIUM POWER AMPLI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 6GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mercury Systems, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 20MHz ~ 6GHz | |
P1dB | 30dBm | |
Gain | 15dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V | |
Current - Supply | 315mA | |
Test Frequency | 2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 369,41000 Kč | 2 369,41 Kč |
| 10 | 2 086,73900 Kč | 20 867,39 Kč |
| 25 | 2 068,00920 Kč | 51 700,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 855,19430 Kč | 185 519,43 Kč |
| Unit Price without VAT: | 2 369,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 866,98610 Kč |


