
AM1143 | |
|---|---|
DigiKey Part Number | 2977-AM1143TR-ND - Tape & Reel (TR) 2977-AM1143CT-ND - Cut Tape (CT) 2977-AM1143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM1143 |
Description | DC-6 GHZ HIGH P1DB AMP (+27DBM) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 20MHz ~ 6GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mercury Systems, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 20MHz ~ 6GHz | |
P1dB | 27dBm | |
Gain | 20dB | |
Noise Figure | 1.5dB | |
Voltage - Supply | 8V | |
Current - Supply | 200mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 620,84000 Kč | 1 620,84 Kč |
| 10 | 1 423,95800 Kč | 14 239,58 Kč |
| 25 | 1 363,78640 Kč | 34 094,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 262,56560 Kč | 126 256,56 Kč |
| Unit Price without VAT: | 1 620,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 961,21640 Kč |









