RF Switch IC ATE DP3T 226-LGA (8.2x8.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5622-01NDB-TR

DigiKey Part Number
5903-MM5622-01NDB-TR-ND - Tape & Reel (TR)
5903-MM5622-01NDB-TRCT-ND - Cut Tape (CT)
5903-MM5622-01NDB-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5622-01NDB-TR
Description
DUAL DPDT W/INTERNAL CHARGE PUMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Switch IC ATE DP3T 226-LGA (8.2x8.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menlo Microsystems, Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
ATE
Topology
Reflective
Circuit
DP3T
Frequency Range
DC ~ 20GHz
Isolation
40dB
Insertion Loss
3.1dB
Test Frequency
6GHz, 16GHz
P1dB
-
IIP3
-
Features
Single/Dual Line Control
Impedance
-
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
226-FLGA
Supplier Device Package
226-LGA (8.2x8.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17 933,04000 Kč7 933,04 Kč
106 939,41900 Kč69 394,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506 172,40912 Kč1 543 102,28 Kč
Manufacturers Standard Package
Unit Price without VAT:7 933,04000 Kč
Unit Price with VAT:9 598,97840 Kč